- Home ›
- All Products›
- 171080-1
171080-1
TE Connectivity / AMP Brand
CENTER GUIDE PIN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CENTER GUIDE PIN
Product Highlights:
- Hardware
- Hardware Type = Guide Pin
- Guide Pin Type = Center
- Nuts and Lockwashers Mounting Hardware
Search Keywords: 1710801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:171080-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Strain Relief:Without
-
Guide Pin/Socket Type:Center
-
Packaging Quantity:100
-
Packaging Method:Bag/Box
-
Mounting Hardware:Nuts and Lockwashers
-
Number of Positions:104 , 12 , 14 , 15 , 16 , 20 , 26 , 28 , 34 , 41
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Product Width:.22 in
-
Primary Product Material:Stainless Steel
-
Product Length:21.4 in, .84 mm
-
Product Height:5.58 in, .22 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$6.48
2,500
$3.42
3,750
$2.35
5,000 +
$2.30
Click for Quote
Log in
to unlock special pricing