- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 170986-1
170986-1
TE Connectivity / AMP Brand
The 170986-1 is a fixed jackscrew designed for securing electronic components and connectors.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
The 170986-1 is a fixed jackscrew designed for securing electronic components and connectors.
Product Highlights:
- Hardware
- Hardware Type = Jackscrew
- Male
- Mount = Panel
- Jackscrew Type = Fixed
Search Keywords: 1709861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170986-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318158085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag/Box
-
Circuit Application:Power & Signal
-
Sealable:No
-
Screw & Hole Thread Size:6-32 UNC-2A
-
Number of Positions:104 , 12 , 14 , 15 , 16 , 20 , 26 , 28 , 34 , 41
-
Height:5.58 in, .2197 mm
-
Connector System:Wire-to-Wire
-
Jackscrew Finish:Passivated
-
Width:.2197 in
-
For Use With:Female Jackscrew Socket 170987-1 , Receptacle Housing
-
Product Type:Hardware
-
Hardware Type:Jackscrew Stud
-
Strain Relief:Without
-
Jackscrew Style:Male
-
Thread Lead Type:Double
-
Material:Stainless Steel
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Jackscrew Material:Stainless Steel
-
Length:20.62 in, .812 mm
-
Packaging Quantity:100
-
Mounting Hardware:Nuts and Lockwashers
-
Jackscrew Type:Fixed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
You may purchase all in-stock quantity of 19
Stock lot only:
19
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
100
9 Weeks
can ship
8/4/26