- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170891-1
170891-1
TE Connectivity / AMP Brand
IDC Housing Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
IDC Housing Connector
Product Highlights:
- Insulation Sleeve
- Insulation Diameter = 3.20 [.126] Max. mm [in]
- Soft Vinyl Chloride Material
- Housing Color = Natural
- Line = FASTON .250
Search Keywords: 1708911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170891-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Insulation Sleeve
-
Dimension:18.5 x 14.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23,068
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1921
3,000
$0.1748
5,000
$0.1739
8,000
$0.1731
25,000
$0.1722
50,000
$0.1713
100,000
$0.1705
150,000 +
$0.1696
Click for Quote
Log in
to unlock special pricing