- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 170889-3
170889-3
TE Connectivity / AMP Brand
SLEEVE DIA5 SHUR PLUG NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLEEVE DIA5 SHUR PLUG NAT
Product Highlights:
- Insulation Sleeve
- Insulation Support
- Not For Use With Double Wire
- Length = 33.00 mm
- Color = Natural
Search Keywords: 1708893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170889-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Insulation Sleeve
-
Dimension:34 x 7 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Buy all 23 in-stock or the regular minimum order quantity of 1000
Stock lot only:
23
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.1065
1,000
$0.0968
3,000
$0.0934
5,000
$0.0918
8,000
$0.0904
25,000
$0.0868
50,000
$0.0847
100,000
$0.0825
150,000 +
$0.0813
Click for Quote
Log in
to unlock special pricing