Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170889-2

SLEEVE DIA3 SHUR PLUG NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SLEEVE DIA3 SHUR PLUG NAT
Product Highlights:
  • Insulation Sleeve
  • Insulation Support
  • Not For Use With Double Wire
  • Length = 34.00 mm
  • Color = Natural
Search Keywords: 1708892
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170889-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Shur Plug Insulation Sleeve
Dimension: 34 x 7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 170889-2 RoHS compliant?
Yes, 170889-2 is RoHS compliant.
What is the lead time for 170889-2?
The standard lead time for 170889-2 is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,077
Can Ship immediately
On Order:
24,000   can ship 6/28/27
Minimum Order Quantity:
1000
Order Increment:
1000
37 Weeks can ship 8/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1353
3,000
$0.1251
5,000
$0.1210
8,000
$0.1195
25,000
$0.1180
50,000
$0.1177
100,000
$0.1174
150,000 +
$0.1171
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!