- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 170887-4
170887-4
TE Connectivity / AMP Brand
SLEEVE DIA5 SHUR PLUG NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SLEEVE DIA5 SHUR PLUG NAT
Product Highlights:
- Insulation Sleeve
- Insulation Support
- Not For Use With Double Wire
- Length = 13.00 mm
- Color = Natural
Search Keywords: 1708874
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170887-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Splice Terminal Insulation Sleeve
-
Dimension:13 x 5.9 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,000
$0.0475
3,000
$0.0418
8,000
$0.0409
25,000
$0.0403
50,000
$0.0398
100,000
$0.0390
150,000
$0.0389
250,000 +
$0.0388
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments