- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170887-3
TE Connectivity / AMP Brand
170887-3
IS SHUR PLG 5 DIA NAT
View Datasheet Ask the Datasheet Accessories Notify Me
- Insulation Sleeve
- Insulation Support
- Not For Use With Double Wire
- Length = 14.00 mm
- Color = Natural
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170887-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Shur-Plug
-
Gender:PL
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:Natural
-
Operating Temperature:N/A