- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 170823-3
170823-3
TE Connectivity / AMP Brand
250 FASTON SLEEVE,REC.,TRANSPARENT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON SLEEVE,REC.,TRANSPARENT
Product Highlights:
- Insulation Sleeve
- Insulation Diameter = 2.00 [.079] mm [in]
- Soft Vinyl Chloride Material
- Housing Color = Natural
- Line = FASTON .250
Search Keywords: 1708233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170823-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Insulation Sleeve
-
Dimension:24 x 10 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,750
$0.2182
7,500
$0.1343
11,250
$0.1063
15,000 +
$0.1042
Click for Quote
Log in
to unlock special pricing