- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 170731-1
TE Connectivity / AMP Brand
170731-1
Ring Tongue Terminal 6AWG 32.5mm 16mm Tin Loose Piece
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170731-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.