Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170725-2

Closed Ring Tongue Terminal - M5 Stud Size - 10 to 12 AWG - 0.039" (0.99mm) Thickness - Non-Insulated - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Closed Ring Tongue Terminal - M5 Stud Size - 10 to 12 AWG - 0.039" (0.99mm) Thickness - Non-Insulated - Crimp Termination.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Body Style = SOLISTRAND
  • Barrel Type = Closed Barrel
  • Wire/Cable Type = Regular Wire
Search Keywords: 1707252
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170725-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170725-2 RoHS compliant?
Yes, 170725-2 is RoHS compliant.
What is the lead time for 170725-2?
The standard lead time for 170725-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,818
Can Ship immediately
Manufacturer Stock:
29,000 can ship
Minimum Order Quantity:
50
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.973
250
$0.864
500
$0.856
1,000
$0.722
3,000
$0.665
5,000
$0.663
8,000
$0.662
15,000 +
$0.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!