- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 170603-1
170603-1
TE Connectivity / AMP Brand
.130 PIDG FASTON
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
.130 PIDG FASTON
Product Highlights:
- Proprietary Name = PIDG FASTON
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 3.30 [.129] Max. mm [in]
Search Keywords: 1706031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170603-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accepts Wire Insulation Diameter Range:.13 in, 3.3 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,850
Ships today, if you order in
Minimum Order Quantity:
150
Price (USD)
Qty
Unit Price
150
$0.4774
700
$0.4651
2,800
$0.4519
10,000
$0.4386
25,000
$0.3998
100,000
$0.3315
200,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing
Accessories