- Home ›
- All Products›
- 1705950-2
1705950-2
TE Connectivity / AMP Brand
Modular Jack SE, 6/4, Gold flash
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Modular Jack SE, 6/4, Gold flash
Search Keywords: 17059502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1705950-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Shielded:No
-
Connector System:Cable-to-Board
-
Contact Base Material:Phosphor Bronze
-
Housing Material:PBT
-
Number of Positions:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Mating Entry Location:Side
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Current Rating (Max):1.5 A
-
Connector Profile:Standard
-
Panel Mount Feature Type:Panel Stops
-
PCB Contact Termination Area Plating Material:Tin
-
UL Flammability Rating:UL 94V-0
-
Port Configuration:Single Port
-
Packaging Quantity:800
-
PCB Mount Orientation:Right Angle
-
Housing Color:Black
-
Performance Category:Cat 3
-
Connector Contact Density:Standard
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:.15 µm
-
Port Matrix Configuration:1 x 1
-
Circuit Application:Signal
-
Panel Mount Feature:With
-
Modular Connector Style:Jack
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Number of Loaded Positions:4
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Connector Height:.453 in, 11.5 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Packaging Method:Reel , Tape & Reel
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
800
$0.5767
1,600
$0.5520
3,200
$0.4741
5,600
$0.3859
8,000
$0.3837
10,400
$0.3542
15,200
$0.3533
25,600 +
$0.3283
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments