- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1705219-1
TE Connectivity / AMP Brand
1705219-1
Conn Backplane HDR 24 POS 2mm Solder RA Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1705219-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2160 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:24
-
Termination Method:Solder
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.