- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170485-1
170485-1
TE Connectivity / AMP Brand
DRAWER CONN LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DRAWER CONN LP
Product Highlights:
- Contact
- Hermaphroditic
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 1.80 - 3.30 mm
- Loose Piece
Search Keywords: 1704851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170485-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:PIN/SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,802
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
9000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.204
2,500
$1.005
5,000
$1.002
9,000
$1.000
18,000
$0.997
27,000
$0.995
36,000 +
$0.992
Click for Quote
Log in
to unlock special pricing