- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170484-1
170484-1
TE Connectivity / AMP Brand
CONTACT FOR DRAWER CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT FOR DRAWER CONNECTOR
Product Highlights:
- Contact
- Hermaphroditic
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
- Insulation Diameter = 1.80 - 3.30 mm
- Packaging Method = Strip
Search Keywords: 1704841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170484-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,963
Ships today, if you order in
Minimum Order Quantity:
250
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
250
$0.739
500
$0.722
1,000
$0.707
4,000
$0.693
8,000
$0.684
12,000
$0.680
16,000
$0.678
28,000 +
$0.629
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments