- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170458-1
170458-1
TE Connectivity / AMP Brand
Socket Contact - 18 to 22 AWG - Tin Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Socket Contact - 18 to 22 AWG - Tin Finish - Crimp Termination.
Product Highlights:
- Contact
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Receptacle
- Insulation Diameter = 1.50-2.60 [.059-.102] mm [in]
- Loose Piece
Search Keywords: 1704581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170458-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:.3 – .85 mm²
-
Termination Method:Crimp
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118,107
Ships today, if you order in
Minimum Order Quantity:
550
Price (USD)
Qty
Unit Price
550
$0.1255
2,600
$0.1224
5,200
$0.1204
10,400
$0.1183
40,000 +
$0.1163
Click for Quote
Log in
to unlock special pricing
Accessories