- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170456-2
170456-2
TE Connectivity / AMP Brand
PL 250 AM REC 12-10 0.40 X 21 PRE-TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 250 AM REC 12-10 0.40 X 21 PRE-TPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 1704562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170456-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3,000
$0.1059
6,000
$0.1033
9,000
$0.1001
12,000
$0.0825
27,000
$0.0743
51,000
$0.0695
102,000
$0.0676
150,000 +
$0.0666
Click for Quote
Log in
to unlock special pricing