- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170456-1
170456-1
TE Connectivity / AMP Brand
PL 250 AUTOMOTIVE REC 12-10 0.40 X 21 BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 250 AUTOMOTIVE REC 12-10 0.40 X 21 BR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 1704561
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170456-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Wire Size:12 – 10 AWG, 3.31 – 5.26 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3,000
$0.0959
6,000
$0.0936
9,000
$0.0908
12,000
$0.0749
27,000
$0.0673
51,000
$0.0630
102,000
$0.0614
150,000 +
$0.0606
Click for Quote
Log in
to unlock special pricing