Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170454-2

PL 250 AM REC 18-14 0.40 X 21 PRE-TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PL 250 AM REC 18-14 0.40 X 21 PRE-TPBR
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1704542
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170454-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 5.16 mm²
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170454-2 RoHS compliant?
Yes, 170454-2 is RoHS compliant.
What is the lead time for 170454-2?
The standard lead time for 170454-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1104
6,000
$0.1091
9,000
$0.1066
12,000
$0.0879
27,000
$0.0802
51,000
$0.0758
102,000
$0.0749
150,000 +
$0.0744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!