- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170454-1
TE Connectivity / AMP Brand
170454-1
The 170454-1 is a pre-tinned brass receptacle terminal from the 250 Series POSITIVE LOCK connector family, designed for 18-14 ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170454-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:14-18 AWG
-
Color:N/R
-
Operating Temperature:N/A