- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170452-2
170452-2
TE Connectivity / AMP Brand
The 170452-2 is a hand tool designed for crimping 250 Series receptacle terminals onto 22-20 AWG wires.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 170452-2 is a hand tool designed for crimping 250 Series receptacle terminals onto 22-20 AWG wires.
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
Search Keywords: 1704522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170452-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:20-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0946
10,000
$0.0888
25,000
$0.0886
50,000
$0.0860
100,000
$0.0858
150,000
$0.0856
250,000 +
$0.0854
Click for Quote
Log in
to unlock special pricing