Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170452-1

The 170452-1 is a pre-tinned brass receptacle terminal from the 250 Series POSITIVE LOCK connector family, designed for 22-20 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The 170452-1 is a pre-tinned brass receptacle terminal from the 250 Series POSITIVE LOCK connector family, designed for 22-20 AWG wires.
Product Highlights:
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
Search Keywords: 1704521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170452-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Type: Quick Disconnect Terminal
Gender: F
Tab Size: 5.16 mm²
Wire Size: 20-22 AWG
Color: N/R
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170452-1 RoHS compliant?
Yes, 170452-1 is RoHS compliant.
What is the lead time for 170452-1?
The standard lead time for 170452-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0567
10,000
$0.0561
25,000
$0.0510
50,000
$0.0482
100,000
$0.0477
150,000
$0.0473
250,000 +
$0.0470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!