- Home ›
- All Products›
- 170439-1
170439-1
TE Connectivity / AMP Brand
MINI SPRING REC
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI SPRING REC
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Insulation Diameter = 1.50 - 2.39 mm
Search Keywords: 1704391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170439-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Terminal Transmits:0 – 24 A (Low Power)
-
Packaging Quantity:4000
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Interface Plating:Tin (Sn)
-
Termination Method to Wire & Cable:Crimp
-
Receptacle Style:180°
-
Terminal Type:Receptacle
-
Operating Temperature (Max):100 °C, 105 °C, 80 °C, 85 °C, 90 °C, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Wire Size:22 – 20 AWG, .3 – .5 mm²
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, .3 mm², .4 mm², .5 mm²
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
4000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.1821
8,000
$0.1121
12,000
$0.0887
16,000 +
$0.0869
Click for Quote
Log in
to unlock special pricing