- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170430-2
170430-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 26-30AWG Loose
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 26-30AWG Loose
Product Highlights:
- Contact
- Contact Type = Pin
- Terminate To Wire
- No PCB Retention Feature
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1704302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170430-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Pre-Tin3466
-
Maximum Current Rating:2 A
-
Termination Method:Crimp3483
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
17 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,000
$0.3064
3,000
$0.3056
5,000
$0.3049
9,000
$0.3041
18,000
$0.1610
27,000
$0.1133
36,000 +
$0.1110
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments