- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 170430-1
170430-1
TE Connectivity / AMP Brand
EI PIN LP 170377-1 LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
EI PIN LP 170377-1 LP
Product Highlights:
- Contact
- Contact Type = Pin
- Terminate To Wire
- No PCB Retention Feature
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1704301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170430-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Contact Mating Area Plating Material:Pre-Tin
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Crimp Area Plating Thickness:.8 µm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Product Type:Contact
-
Circuit Application:Signal
-
Contact Base Material:Brass
-
Contact Mating Area Plating Thickness:.38 µm
-
Insulation Diameter:.039 – .055 in, 1 – 1.4 mm
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
PCB Mount Retention:Without
-
Contact Current Rating (Max):2 A
-
Wire Contact Termination Area Plating Material:Pre-Tin
-
Sealable:No
-
Packaging Method:Loose Piece
-
Wire Size:30 – 26 AWG, .05 – .15 mm²
-
Contact Type:Pin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,991
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1602
3,000
$0.1598
5,000
$0.1594
9,000
$0.1590
18,000
$0.0978
27,000
$0.0775
36,000 +
$0.0759
Click for Quote
Log in
to unlock special pricing