- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170429-2
170429-2
TE Connectivity / AMP Brand
EIS REC CONT 26-20 AWG PHOS TN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EIS REC CONT 26-20 AWG PHOS TN
Product Highlights:
- Contact
- Contact Type = Pin
- Terminate To Wire
- No PCB Retention Feature
- Wire Range = 0.12-0.50² [26-20] mm [AWG]
Search Keywords: 1704292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170429-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390,087
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0773
3,000
$0.0759
5,000
$0.0753
8,000
$0.0747
25,000
$0.0732
50,000
$0.0622
100,000
$0.0564
150,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing