- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170384-2
170384-2
TE Connectivity / AMP Brand
250 FASTON,REC.,22-20 AWG,TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON,REC.,22-20 AWG,TPBR
Product Highlights:
- Contact
- Receptacle
- Wire Range = 0.30-0.60² [22-20] mm [AWG]
- Wire Insulation Diameter = 1.50 - 2.20 mm
Search Keywords: 1703842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170384-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,750
Ships today, if you order in
Minimum Order Quantity:
2500
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2,500
$0.0922
7,000
$0.0881
14,000
$0.0857
28,000
$0.0782
56,000
$0.0703
105,000
$0.0664
154,000
$0.0662
252,000 +
$0.0655
Click for Quote
Log in
to unlock special pricing