- Home ›
- All Products›
- 1703838-6
1703838-6
TE Connectivity / AMP Brand
SLIDE,TAB HSG GROUP A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SLIDE,TAB HSG GROUP A
Search Keywords: 17038386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703838-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Gray
-
Packaging Method:Box
-
Packaging Quantity:1000
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Number of Positions:2 , 3
-
Compatible With Connector Style:Housing For Male Terminals
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 5/18/26
Minimum Order Quantity:
100
14 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.5972
500
$0.4202
1,000
$0.3978
3,000
$0.3726
5,000
$0.3705
8,000
$0.3695
15,000
$0.3684
25,000 +
$0.3675
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT