- Home ›
- All Products›
- 1703826-1
1703826-1
TE Connectivity / AMP Brand
2POS,TAB 4.8X0.8,TAB HSG,ASYM,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2POS,TAB 4.8X0.8,TAB HSG,ASYM,ASSY
Search Keywords: 17038261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703826-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Positions:2
-
Connector System:Wire-to-Wire
-
Packaging Quantity:250
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
Packaging Method:Box
-
Connector Position Assurance Capable:No
-
Agency/Standard:LV214
-
Primary Product Color:Red
-
Primary Locking Feature:On the Terminal
-
Number of Rows:1
-
Centerline (Pitch):.295 in, 7.5 mm
-
Product Length:1.165 in, 29.6 mm
-
Operating Voltage:12 VAC, 12 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Strain Relief:Without
-
Contact Current Rating (Max):40 A
-
Contact Type:Tab
-
Contact Size:4.8mm
-
Mating Alignment Type:Polarization Slot
-
Connector Shape:Rectangular
-
Mating Tab Width:.188 in, 4.8 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Mating Alignment:With
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Operating Temperature (Max):130 °C, 266 °F
-
Circuit Application:Power
-
Housing Material:PA
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Height:1.44 in, 36.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$1.828
1,000
$1.125
1,500
$0.891
2,000 +
$0.873
Click for Quote
Log in
to unlock special pricing