- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1703799-1
1703799-1
TE Connectivity / AMP Brand
15POS,TAB 2.8X0.8,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
15POS,TAB 2.8X0.8,TAB HSG,ASSY
Search Keywords: 17037991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703799-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:28 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
32
$8.54
63
$6.50
95
$6.04
126 +
$5.92
Click for Quote
Log in
to unlock special pricing