- Home ›
- All Products›
- 1703780-1
1703780-1
TE Connectivity / AMP Brand
4POS,PIN DIA 2.5,PIN HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
4POS,PIN DIA 2.5,PIN HSG,ASSY
Search Keywords: 17037801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703780-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Connector & Housing Type:Housing for Male Terminals
-
Packaging Quantity:1000
-
Number of Rows:2
-
Packaging Method:Box
-
Serviceable:No
-
Circuit Application:Signal
-
Number of Positions:4
-
Connector System:Wire-to-Board
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:No
-
Sealable:No
-
Mating Pin Diameter:.098 in, 2.5 mm
-
Product Length:1.01 in, 25.8 mm
-
Row-to-Row Spacing:.275 in, 7 mm
-
Centerline (Pitch):.275 in, 7 mm
-
Product Width:.905 in, 23 mm
-
Connector Shape:Circular
-
Contact Size:2.5mm
-
Contact Current Rating (Max):40 A
-
Strain Relief:Without
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Contact Type:Pin
-
Connector Height:1.01 in, 25.8 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$9.19
500
$4.87
750
$3.42
1,000 +
$3.36
Click for Quote
Log in
to unlock special pricing