Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170376-3

EIS CONN. PIN CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
EIS CONN. PIN CONTACT
Product Highlights:
  • Contact
  • Contact Type = Pin
  • Terminate To Wire
  • No PCB Retention Feature
  • Wire Range = 0.12-0.50² [26-20] mm [AWG]
Search Keywords: 1703763
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170376-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Signal
Gender: Pin
Wire Size: 20-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 2 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170376-3 RoHS compliant?
Yes, 170376-3 is RoHS compliant.
What is the lead time for 170376-3?
The standard lead time for 170376-3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,360
Can Ship immediately Buy all 2,360 in-stock or the regular minimum order quantity of 2500
Stock lot only:
2360
Minimum Order Quantity:
2500
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0866
2,500
$0.0787
5,000
$0.0770
7,500
$0.0768
15,000
$0.0760
30,000
$0.0749
60,000
$0.0735
105,000
$0.0674
150,000 +
$0.0672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!