- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170376-2
170376-2
TE Connectivity / AMP Brand
EI-SRS COSI CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
EI-SRS COSI CONTACT
Product Highlights:
- Contact
- Contact Type = Pin
- Terminate To Wire
- No PCB Retention Feature
- Wire Range = 0.12-0.50² [26-20] mm [AWG]
Search Keywords: 1703762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170376-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-26 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
315,000
Ships today, if you order in
MOQ for In Stock Qty:
15000
MOQ for out of Stock Qty:
15000
Order Increment:
15000
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
15,000
$0.0608
30,000
$0.0576
45,000
$0.0560
60,000 +
$0.0536
Click for Quote
Log in
to unlock special pricing