- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170376-1
TE Connectivity / AMP Brand
170376-1
AMP EI PIN CONTACT
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Pin
- Terminate To Wire
- No PCB Retention Feature
- Wire Range = 0.12-0.50² [26-20] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170376-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
15000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 20-26 AWG |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 2 A |
| Termination Method: | Crimp |