Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170369-1

LOW PROFILE EI CONN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LOW PROFILE EI CONN LP
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • No PCB Retention Feature
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1703691
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170369-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170369-1 RoHS compliant?
Yes, 170369-1 is RoHS compliant.
What is the lead time for 170369-1?
The standard lead time for 170369-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,360
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0597
2,500
$0.0582
5,000
$0.0575
7,500
$0.0571
25,000
$0.0491
50,000
$0.0417
100,000
$0.0378
150,000 +
$0.0376
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!