Available Replacements
대체 포장
170362-1 170362-1 TE Connectivity / AMP Brand
170362-1

TE Connectivity / AMP Brand

In Stock: 182,000

Minimum Order: 4,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170366-1

MINI UNIVERSAL M-N-L SOCKET LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UNIVERSAL M-N-L SOCKET LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Loose Piece
  • Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords: 1703661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170366-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Contact Type: Stamped Power
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170366-1 RoHS compliant?
Yes, 170366-1 is RoHS compliant.
What is the lead time for 170366-1?
The standard lead time for 170366-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,829
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.1571
1,200
$0.0807
2,700
$0.0805
5,100
$0.0798
10,200
$0.0790
25,200
$0.0788
50,100
$0.0786
100,200 +
$0.0784
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!