- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170365-4
170365-4
TE Connectivity / AMP Brand
MINI UNIVERSAL M-N-L SOCKET LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINI UNIVERSAL M-N-L SOCKET LP
Product Highlights:
- Contact
- Contact Type = Socket
- Wire Barrel Contact Termination Type
- Mini-Universal MATE-N-LOK
- Terminate To Wire
Search Keywords: 1703654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170365-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,573
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1361
3,000
$0.1357
5,000
$0.1354
8,000
$0.1350
12,000
$0.1347
24,000
$0.0829
36,000
$0.0656
48,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing