Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170365-3

MINI UNIVERSAL M-N-L SOCKET LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UNIVERSAL M-N-L SOCKET LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1703653
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170365-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Contact Type: Stamped Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170365-3 RoHS compliant?
Yes, 170365-3 is RoHS compliant.
What is the lead time for 170365-3?
The standard lead time for 170365-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,741
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
3000
Order Increment:
300
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$1.548
600
$1.544
1,200
$1.540
3,000
$1.536
6,000
$0.811
9,000
$0.558
12,000 +
$0.546
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!