- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170364-3
TE Connectivity / AMP Brand
170364-3
MINI UNIVERSAL M-N-L PIN LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Mini-Universal MATE-N-LOK
- Pin
- Loose Piece
- Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170364-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Contact Type: | Stamped Power |
| Gender: | Pin |
| Wire Size: | 18-22 AWG |
| Contact Material: | Brass |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 9.5 A |
| Termination Method: | Crimp |