Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170363-4

MINI UNIVERSAL M-N-L PIN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UNIVERSAL M-N-L PIN LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Packaging Method = Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1703634
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    170363-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170363-4 RoHS compliant?
Yes, 170363-4 is RoHS compliant.
What is the lead time for 170363-4?
The standard lead time for 170363-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately You may purchase all in-stock quantity of 800
Stock lot only:
800
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
12 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1632
1,000
$0.1484
3,000
$0.1481
6,000
$0.1477
12,000
$0.0909
18,000
$0.0720
24,000 +
$0.0705
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!