Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

170363-3

MINI UNIVERSAL M-N-L PIN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UNIVERSAL M-N-L PIN LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 1703633
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 170363-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Contact Type: Stamped Power
Gender: Pin
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 7 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 170363-3 RoHS compliant?
Yes, 170363-3 is RoHS compliant.
What is the lead time for 170363-3?
The standard lead time for 170363-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,080
Ships today, if you order in
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5750
300
$0.5227
600
$0.5107
1,200
$0.4998
2,700
$0.4898
5,100
$0.4886
7,500
$0.4836
10,200
$0.4823
15,000 +
$0.4806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!