- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170360-4
170360-4
TE Connectivity / AMP Brand
MINI UNIVERSAL M-N-L PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UNIVERSAL M-N-L PIN
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Pin
- Strip
- Wire Range = 0.30-0.90² [22-18] mm [AWG], (2) 0.30-0.40² [(2) 22] mm [AWG]
Search Keywords: 1703604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170360-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
4,000
$0.0690
8,000
$0.0660
12,000
$0.0650
28,000
$0.0624
52,000
$0.0622
100,000
$0.0426
152,000
$0.0425
252,000 +
$0.0424
Click for Quote
Log in
to unlock special pricing