- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170359-4
170359-4
TE Connectivity / AMP Brand
UNIV. M-N-L PIN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
UNIV. M-N-L PIN
Search Keywords: 1703594
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170359-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,000
Ships today, if you order in
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
6,000
$0.1208
12,000
$0.0743
18,000
$0.0589
24,000 +
$0.0576
Click for Quote
Log in
to unlock special pricing