- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170355-1
170355-1
TE Connectivity / AMP Brand
EI SER LOW PRO CONN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EI SER LOW PRO CONN
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- No PCB Retention Feature
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 1703551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170355-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7000
Order Increment:
7000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
7,000
$0.0281
14,000
$0.0269
28,000
$0.0265
56,000
$0.0224
105,000
$0.0200
154,000
$0.0199
252,000
$0.0183
504,000 +
$0.0174
Click for Quote
Log in
to unlock special pricing