- Home ›
- All Products›
- 1703540-2
1703540-2
TE Connectivity / AMP Brand
CONNECTOR,24W AIRBAG FRAME,ASSY,CODA
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR,24W AIRBAG FRAME,ASSY,CODA
Search Keywords: 17035402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1703540-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Number of Positions:24
-
Packaging Quantity:750
-
Protection & Strain Relief Accessory Type:Cover Assembly
-
Packaging Method:Box
-
Strain Relief:With
-
Primary Product Color:Black
-
Primary Product Material:PA GF
-
Operating Temperature (Max):105 °C, 221 °F
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
24 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
188
$1.391
375
$1.046
563
$0.975
750 +
$0.956
Click for Quote
Log in
to unlock special pricing