- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170341-3
TE Connectivity / AMP Brand
170341-3
The 170341-3 is a .250 tab contact made from pre-tinned brass for use in housing lance connectors.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
The 170341-3 is a .250 tab contact made from pre-tinned brass for use in housing lance connectors.
Product Highlights:
- Contact
- Tab
- Wire Range = 2.00-3.00² [14-12] mm [AWG]
- Wire Insulation Diameter = 2.90 - 3.80 mm
Search Keywords: 1703413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170341-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 170341-3 RoHS compliant?
Yes, 170341-3 is RoHS compliant.
What is the lead time for 170341-3?
The standard lead time for 170341-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,700
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
4,000
$0.1222
8,000
$0.1200
12,000
$0.1190
28,000
$0.1151
52,000
$0.1039
100,000
$0.0925
152,000 +
$0.0915
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT