- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170340-1
TE Connectivity / AMP Brand
170340-1
Crimp Tab Terminal - 0.5mm² to 2.27mm² - 20AWG to 14AWG - 6.35 x 0.8mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Tab
- Wire Range = 0.50-2.00² [20-14] mm [AWG]
- Wire Insulation Diameter = 2.16 - 3.43 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 170340-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Gender: | Pin |
| Wire Size: | 14-20 AWG |
| Contact Material: | Brass |
| Termination Method: | Crimp |