- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170334-1
170334-1
TE Connectivity / AMP Brand
205 PL MII,REC.,18-14,PTBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
205 PL MII,REC.,18-14,PTBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1703341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170334-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:10-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,920
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.2482
3,000
$0.2476
6,000
$0.1523
9,000
$0.1206
12,000 +
$0.1182
Click for Quote
Log in
to unlock special pricing