- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 170333-1
170333-1
TE Connectivity / AMP Brand
PL 250 RECEPTACLE 22-18 AWG PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL 250 RECEPTACLE 22-18 AWG PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 1703331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170333-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9000
Order Increment:
1000
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
9,000
$0.3056
18,000
$0.1618
27,000
$0.1138
36,000 +
$0.1116
Click for Quote
Log in
to unlock special pricing