- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 170332-1
170332-1
TE Connectivity / AMP Brand
PL 187 RECEPTACLE 18-14 AWG PTPBR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PL 187 RECEPTACLE 18-14 AWG PTPBR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.51 mm
- Line = Mark II
- Receptacle Style = Straight
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 1703321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:170332-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,485
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1195
3,000
$0.1153
5,000
$0.1133
8,000
$0.1115
25,000
$0.1070
50,000
$0.1043
100,000
$0.0931
150,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing